Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 10,120 $ |
| 10+ | 8,270 $ |
| 25+ | 7,820 $ |
| 50+ | 7,570 $ |
| 100+ | 7,300 $ |
| 250+ | 7,070 $ |
| 500+ | 6,910 $ |
| 1000+ | 6,800 $ |
Informations produit
Aperçu du produit
The ISO1I811T is an electrically isolated 8 bit Data Input Interface used to detect the signal states of eight independent input lines according to IEC61131-2 Type 1/2/3 (e.g. two-wire proximity switches) with a common ground (GNDFI). For operation in accordance with IEC61131-2, it is necessary for the ISO1I811T to be wired with resistors according to the application diagram. The 8 bit parallel/serial μC compatible interface allows the IC to directly connect to a μC system. The μC interface also supports a direct control mode and is designed to operate with 3.3/5V CMOS compatible levels. The data transfer and isolation from input to output side is realized by the integrated Coreless Transformer Technology.
- Robust over operational lifetime
- Secure data transfer under very harsh conditions
- Complete system integration
- 8-channel input according to IEC61131-2 (Type 1/2/3)
- Integrated galvanic isolation 500VAC (EN60664-1, UL1577)
- Adjustable deglitching filters
- Up to 125kHz sampling frequency
Spécifications techniques
High Side
5.5V
-
48Pins
Active Low
-40°C
-
-
-
8Channels
-
TSSOP
No
8Outputs
85°C
-
No SVHC (21-Jan-2025)
TSSOP
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit