| Quantité | Prix |
|---|---|
| 1+ | 1 325,730 $ |
Informations produit
Aperçu du produit
KITA2GTC3995VTRBTOBO1 is a 5V standard AURIX™ evaluation board that has a TC399XE mounted directly on the board and enables customers to quickly start developing, evaluating, and testing their software. Suitable for automotive, electromobility and industrial applications. The TC399 TriBoard offers a wide variety of connectors such as standard power connector, micro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet, 16-pin header for JTAG interface (OCDS), 2 x 10-pin header for DAP and DAPE (DAPE only usable on Emulation Device), 10pin (2x5) Header for LIN Transceiver (LIN), 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1), 2 x 10pin (2x5) Header for FlexRay™ (ERAY-A and ERAY-B), five 80-pin connectors (male) + five 80-pin connectors (female) with all I/O signals, optional ETK connector, optional 6pin (IEEE1394) Socket for HSCT, optional Aurora connector (only with Emulation Device).
- Infineon’s AURIX™ TC399 in LFBGA-516 package
- Burst flash up to 4MBytes (not with BGA 292)
- Asynchronous SRAM up to 2MByte (not with BGA 292), synchronous SRAM up to 4MByte (not with BGA 292)
- FlexRay™ Transceivers, High Speed CAN Transceivers (CAN-FD capable)
- USB to UART bridge, Ethernet Gigabit PHY, serial EEPROM, LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging, 8 low power status LEDs, 8-DIP switches for configuration
- Access to all pins of controller
- 3.93inch x 6.29inch (EURO-Board)
- Reset switch, enable switch, generic switch and 4-pin DIP switch
Spécifications techniques
Infineon
AURIX
-
Evaluation Board TC399
No SVHC (25-Jun-2025)
32bit
TriCore
TC399
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit