2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                KITAURIXTC275ARDSBTOBO1

                                                                                                Evaluation Board, TC275, 32bit, AURIX Family, TriCore

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON KITAURIXTC275ARDSBTOBO1
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantKITAURIXTC275ARDSBTOBO1
                                                                                                Code Commande83AH2367
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                21 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Consulter les heures limites
                                                                                                QuantitéPrix
                                                                                                1+243,960 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                243,96 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantKITAURIXTC275ARDSBTOBO1
                                                                                                Code Commande83AH2367
                                                                                                Silicon ManufacturerInfineon
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameAURIX
                                                                                                Core ArchitectureTriCore
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberTC275
                                                                                                Kit ContentsEvaluation Board TC275
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                KITAURIXTC275ARDSBTOBO1 is an Arduino ShieldBuddy TC275 - Infinite possibilities for embedded applications. The ShieldBuddy is (currently) the world’s smallest AURIX™ development board. The board is fitted with the Infineon TC275 32-bit multicore processor on a board following the Arduino standard making it compatible with many of the application shields that are available. Evaluation licenses for a complete set of development tools are available which makes this kit ideal for getting started on a high-end real time embedded industrial or automotive application as well as students and hobbyists. Also suitable for automation, consumer, automotive, commercial, construction and agricultural vehicles (CAV), motorcycles, E-Bikes & small E-vehicles, industrial, lighting, medical, power supplies, wind energy systems, solar energy systems, motor control & drives applications.

                                                                                                • Hitex ShieldBuddyTC275 – AURIX™ powered Arduino UNO R3 hardware compatible platform
                                                                                                • Very low cost AURIX TC275 board for broad market launch
                                                                                                • Uses Arduino Due/Mega2560 form factor and IO connector pin allocation
                                                                                                • Safety ShieldBuddy option with on-board CIC61508 safety monitor for use with SafeTlib
                                                                                                • Allows instant access for new and prospective AURIX users to over 317 Arduino shields
                                                                                                • Supplied with basic drivers for DS-ADC, SAR, GTM, GPT, CCU6, ASCLIN, SPI, QSPI, Ethernet
                                                                                                • Direct USB debug interface
                                                                                                • Development tools based on HighTec Free Toolchain
                                                                                                • Aligns with AURIX Unleashed cookbook
                                                                                                • USB or 9-12V power

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Silicon Family Name

                                                                                                AURIX

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board TC275

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                TriCore

                                                                                                Silicon Core Number

                                                                                                TC275

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN