2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Imprimer la page

                      S25FL128SAGBHBA03

                      Flash Memory, Serial NOR, 128 Mbit, 16M x 8bit, SPI, BGA, 24 Pins

                      INFINEON S25FL128SAGBHBA03
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantINFINEON
                      Réf. FabricantS25FL128SAGBHBA03
                      Code Commande86AK7831
                      Gamme de produit3V Serial NOR Flash Memories
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      2 500 En Stock

                      Vous en voulez davantage ?

                      48 Livraison dans 1-3 jours ouvrables(US stock)
                      2452 Livraison dans 2-4 jours ouvrables(UK stock)
                      Commander avant 21:00
                      QuantitéPrix
                      1+4,920 $
                      10+4,590 $
                      25+4,400 $
                      50+4,290 $
                      100+4,190 $
                      250+4,060 $
                      500+3,950 $
                      1000+3,910 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      4,92 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantINFINEON
                      Réf. FabricantS25FL128SAGBHBA03
                      Code Commande86AK7831
                      Gamme de produit3V Serial NOR Flash Memories
                      Fiche technique

                      Data Sheet

                      Flash Memory TypeSerial NOR
                      Memory Density128Mbit
                      Memory Configuration16M x 8bit
                      InterfacesSPI
                      IC Case / PackageBGA
                      No. of Pins24Pins
                      Clock Frequency Max133MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range3V Serial NOR Flash Memories
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      S25FL128SAGBHBA03 is a S25FL series 3V, FL-S serial peripheral interface (SPI) flash memory IC using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance and 65-nm process lithography. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Executing code directly from flash memory is often called eXecute-in-Place or XIP. By using FL-S device at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memory while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. This is ideal for code shadowing, XIP, and data storage.

                      • CMOS 3.0V core with versatile I/O, SPI with multi-I/O, SPI clock polarity and phase modes 0 and 3
                      • Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
                      • READ commands-Normal, fast, dual, quad, fast DDR, dual DDR, quad DDR
                      • Quad-input page programming (QPP) for slow clock systems
                      • Individual sector protection controlled by boot code or password
                      • Automatic ECC-internal hardware error correction code generation with single bit error correction
                      • Data retention- 20 year data retention, OTP array of 1024 bytes, advanced sector protection (ASP)
                      • Core supply voltage range from 2.7V to 3.6V, automotive, AEC-Q100 grade2 -40 to 105°C temperature
                      • 128Mb density, 133MHz speed, 24-ball BGA
                      • EHPLC, 5 × 5 ball BGA footprint with RESET# and VIO, uniform 64KB sectors with hybrid 4KB sectors

                      Spécifications techniques

                      Flash Memory Type

                      Serial NOR

                      Memory Configuration

                      16M x 8bit

                      IC Case / Package

                      BGA

                      Clock Frequency Max

                      133MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3V Serial NOR Flash Memories

                      Memory Density

                      128Mbit

                      Interfaces

                      SPI

                      No. of Pins

                      24Pins

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C