| Quantité | Prix |
|---|---|
| 1+ | 36,340 $ |
Informations produit
Aperçu du produit
TLV493DA1B6MS2GOTOBO1 is a TLV493D-A1B6 3D magnetic sensor 2GO kit that is a budget-priced evaluation board equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. It has a complete set of on-board devices, including an on-board debugger. In addition Infineon is offering so-called add-on components which are adapters for the 3D Magnetic Sensor 2GO kits. These add-ons (e.g. joysticks, rotation knobs, linear slider etc.) comprise a magnet and can be directly mounted onto the 2GO kits. Together with a dedicated GUI it’s the perfect tool for fast and easy plug-and-play systems. Typical applications include industrial and consumer.
- Consumer predefined variant
- TLV493D-A1B6 (three dimensional magnetic sensor)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite Debugger (realized with XMC4200 microcontroller)
- Power over USB (micro USB), ESD and reverse current protection
Spécifications techniques
Evaluation Board
Magnetic Sensor
No SVHC (27-Jun-2018)
TLV493D-A1B6
Evaluation Board TLV493D-A1B6
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit