Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 7,520 $ |
10+ | 7,010 $ |
25+ | 6,790 $ |
50+ | 6,630 $ |
100+ | 6,410 $ |
270+ | 6,330 $ |
540+ | 6,250 $ |
Informations produit
Aperçu du produit
IS62WV51216EBLL-45TLI is a 512Kx16 low voltage, ultra-low power CMOS static RAM. It is a high-speed, 8Mbit static RAM organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When active-low CS1 is HIGH (deselected) or when CS2 is low (deselected) or when active-low CS1 is low, CS2 is high and both active-low LB and active-low UB and are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.
- High-speed access time is 45ns
- CMOS low power operation, 36mW (typical) operating
- TTL compatible interface levels
- Single power supply is 2.2V-3.6V VDD
- Data control for upper and lower bytes
- Input capacitance is 10pF (TA = 25°C, f = 1MHz, VDD = VDD(typ))
- TSOP-II package
- Industrial temperature rating range from -40°C to +85°C
Spécifications techniques
Asynchronous SRAM, LPSRAM
512K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
8Mbit
TSOP
2.2V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit