Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantINTEL
Réf. FabricantFH8065301542215S R1X8
Code Commande76Y3119
Gamme de produitAtom Family E3800 Series Microprocessors
Fiche technique
Modèle arrêté
Informations produit
FabricantINTEL
Réf. FabricantFH8065301542215S R1X8
Code Commande76Y3119
Gamme de produitAtom Family E3800 Series Microprocessors
Fiche technique
Product RangeAtom Family E3800 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size1MB
IC Case / PackageFCBGA
No. of Pins1170Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.46GHz
InterfacesUART, USB
No. of I/O's146I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
MPU SeriesE3800
MPU FamilyAtom
SVHCTo Be Advised
Spécifications techniques
Product Range
Atom Family E3800 Series Microprocessors
Program Memory Size
1MB
No. of Pins
1170Pins
Supply Voltage Max
-
Interfaces
UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Atom
SVHC
To Be Advised
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.46GHz
No. of I/O's
146I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
MPU Series
E3800
MSL
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit