Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMA37PF0F225Copy
Newark Part No.88T2571
Product RangeD*MA Series
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $73.670 |
| 5+ | $71.620 |
| 10+ | $69.470 |
| 25+ | $68.090 |
Price for:Each
Minimum: 1
Multiple: 1
$73.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMA37PF0F225Copy
Newark Part No.88T2571
Product RangeD*MA Series
Technical Datasheet
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeD*MA Series
Connector Body MaterialStainless Steel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Pin Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Pin Contacts
Connector Type
D Sub
Product Range
D*MA Series
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
