Informations produit
Aperçu du produit
The MDM series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
- Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
- Offer electromagnetic (EMI) and RFI shielding
- Contact termination-multiple indent crimp
- Contact retention -fixed via epoxy
- 3A Current rating (maximum)
Applications
Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals
Spécifications techniques
Micro-D Plug to Free End
Plug
457.2mm
Multi-colored
To Be Advised
31Positions
18"
31
MDM Series
Documents techniques (1)
Produits de remplacement pour MDM-31PH003B
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit