2. Connectors
                                                                                                  3. Rectangular Power Connectors & Components
                                                                                                  4. Rectangular Power Connectors
                                                                                                  Imprimer la page

                                                                                                  RS16

                                                                                                  Rectangular Power Connector, 16 Contacts, RED Series, Cable Mount, Through Hole, 4.7 mm

                                                                                                  ITW MCMURDO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ITW MCMURDO RS16
                                                                                                  FabricantITW MCMURDO
                                                                                                  Réf. FabricantRS16
                                                                                                  Code Commande09WX0915
                                                                                                  Gamme de produitRED Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ITW MCMURDO
                                                                                                  FabricantITW MCMURDO
                                                                                                  Réf. FabricantRS16
                                                                                                  Code Commande09WX0915
                                                                                                  Gamme de produitRED Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Contacts16Contacts
                                                                                                  Product RangeRED Series
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact Termination TypeThrough Hole
                                                                                                  Pitch Spacing4.7mm
                                                                                                  GenderReceptacle(Voir les connecteurs associés)
                                                                                                  Contact GenderSocket
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector Shell Size-
                                                                                                  No. of Rows2Rows
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The RS16 is a 16-way barrier polarised female Rack and Panel Connector with gold-plated copper alloy contacts and nylon PF moulding. It has nickel-plated brass dowels and aluminium alloy covers. It is used throughout industry in blind mating applications.

                                                                                                  • Rugged construction
                                                                                                  • Floating bushes to assist alignment
                                                                                                  • Excellent current carrying characteristics
                                                                                                  • 800VDC/AC Peak working voltage
                                                                                                  • 3.5kVDC/AC Peak proof voltage

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Spécifications techniques

                                                                                                  No. of Contacts

                                                                                                  16Contacts

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Pitch Spacing

                                                                                                  4.7mm

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  No. of Rows

                                                                                                  2Rows

                                                                                                  Product Range

                                                                                                  RED Series

                                                                                                  Contact Termination Type

                                                                                                  Through Hole

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Shell Size

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer