Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantJONARD TOOLS
Réf. FabricantUR-25
Code Commande76AK0228
Fiche technique
Connector Kit TypeTerminals & Splices
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
UR-25 is a UR 3-port telephone splice connector. It is designed to splice two wires together quickly and easily, this splice connector is perfect for splicing 19-26AWG (0.91 - 0.40mm) telephone wires.
- Self-stripping design, so no separate stripping needed
- Gel-filled cavity provides moisture resistance, housing is insulated to prevent accidental shocks
- Great for sensor and polarity wires, lifetime warranty
- Can be used to splice 2 or 3 wires of various sizes together
Spécifications techniques
Connector Kit Type
Terminals & Splices