2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Bench
                                                                                                Imprimer la page

                                                                                                2002.

                                                                                                Bench Digital Multimeter, High Performance, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 2 A

                                                                                                KEITHLEY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEITHLEY 2002.
                                                                                                KEITHLEY 2002.
                                                                                                KEITHLEY 2002.
                                                                                                FabricantKEITHLEY
                                                                                                Réf. Fabricant2002.
                                                                                                Code Commande26R1845
                                                                                                Gamme de produit2000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                KEITHLEY
                                                                                                FabricantKEITHLEY
                                                                                                Réf. Fabricant2002.
                                                                                                Code Commande26R1845
                                                                                                Gamme de produit2000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Digits8.5
                                                                                                DMM ConnectivityGPIB, USB
                                                                                                Current Measure AC Max2A
                                                                                                Voltage Measure AC Max750V
                                                                                                Resistance Measure Max1Gohm
                                                                                                Product Range2000 Series
                                                                                                Current Measure DC Max2A
                                                                                                Voltage Measure DC Max1kV
                                                                                                Manufacturer Warranty1 Year
                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Keithley's 8½-digit Model 2002 High Performance Digital Multimeter with scanning not only delivers performance specifications it also offers a broad range of functions not typically available from DMMs. With 1nV DCV sensitivity and a basic accuracy of 0.0006%, this DMM also offers 18 measurement functions. For greater flexibility a built-in card slot on the rear panel allows an additional multiplexer card for multi-point measurement applications. This DMM provides an excellent choice for production test, design verification, and metrology applications where high accuracy is critical.

                                                                                                • True 8½-digit resolution based on 28-bit A/D converter
                                                                                                • Exceptional measurement integrity with high speed
                                                                                                • High speed function and range changing
                                                                                                • Broad range of built-in measurement functions
                                                                                                • Multiple measurement display
                                                                                                • Built-in 10 channel scanner option
                                                                                                • GPIB interface
                                                                                                • HP3458A emulation mode

                                                                                                Applications

                                                                                                Industrial, Maintenance & Repair, Test & Measurement

                                                                                                Contenu

                                                                                                2002 8-1/2 Digit DMM, 8605 High Performance Modular Test Leads, user’s manual, option slot cover,and full calibration data.

                                                                                                Spécifications techniques

                                                                                                No. of Digits

                                                                                                8.5

                                                                                                Current Measure AC Max

                                                                                                2A

                                                                                                Resistance Measure Max

                                                                                                1Gohm

                                                                                                Current Measure DC Max

                                                                                                2A

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Plug Type

                                                                                                -

                                                                                                DMM Connectivity

                                                                                                GPIB, USB

                                                                                                Voltage Measure AC Max

                                                                                                750V

                                                                                                Product Range

                                                                                                2000 Series

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Frequency, Resistance, Temperature

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (7)

                                                                                                Operating Instructions EN

                                                                                                Selection Guide EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Manufacturer Product Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                One Page Summary EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised