2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. DC Electronic Loads
                                                                                                  Imprimer la page

                                                                                                  2380-120-60 REFURB

                                                                                                  DC Electronic Load, 2380 Series, 250 W, Programmable, 1.8 V, 120 V, 60 A

                                                                                                  KEITHLEY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEITHLEY 2380-120-60 REFURB
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant2380-120-60 REFURB
                                                                                                  Code Commande86AK0381
                                                                                                  Gamme de produit2380 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+4 031,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4 031,00 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KEITHLEY
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant2380-120-60 REFURB
                                                                                                  Code Commande86AK0381
                                                                                                  Gamme de produit2380 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product Range2380 Series
                                                                                                  Power Rating250W
                                                                                                  DC Load TypeProgrammable
                                                                                                  Operating Voltage Min1.8V
                                                                                                  Operating Voltage Max120V
                                                                                                  Operating Current Max60A
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  2380-120-60 REFURB is a 2380 series 120V, 60A, 250W, cost-effective and self-contained programmable DC electronic load. It can sink a wide range of voltages and currents. It can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CP) mode. It can also be configured to provide a dynamically changing load to the DC source with load switching times as fast as 25KHz. Versatile internal, external, and remote triggering options allow synchronizing the dynamic load behavior with other events. Typical applications are Environmental tests, stress tests, accelerated life testing for AC/DC power sources and DC/DC modules, LED lighting drivers and high-power component testing, automotive electronics testing, battery research, and discharge testing, and production tests. Safety standards are CSA listed to UL Std. No. 61010-1(3rd Edition) and Can/CSAC22.2 No. 61010-1-12.

                                                                                                  • Considered "Used" condition, the box has been opened but the product has not been used
                                                                                                  • LED simulated load test mode, list mode, battery test mode
                                                                                                  • Readback voltage and current resolution down to 0.1mV/0.01mA
                                                                                                  • Voltage rise and fall time measurement, current monitor function
                                                                                                  • Built-in GPIB, USB, and RS-232 interfaces
                                                                                                  • Dimension is 214.81mm x 104.24mm x 397.03mm
                                                                                                  • Memory capacity: 100 sets of measurements and selectable parameters
                                                                                                  • Operating temperature range from 0° to 40°C full accuracy with 80% relative humidity at up to 35°C
                                                                                                  • Input terminal impedance is 300Kohm
                                                                                                  • 3 years warranty

                                                                                                  Contenu

                                                                                                  2380-120-60 REFURB programmable DC electronic load, Quick start guide, Documentation CD, Power cord.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  2380 Series

                                                                                                  DC Load Type

                                                                                                  Programmable

                                                                                                  Operating Voltage Max

                                                                                                  120V

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Power Rating

                                                                                                  250W

                                                                                                  Operating Voltage Min

                                                                                                  1.8V

                                                                                                  Operating Current Max

                                                                                                  60A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised