2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Imprimer la page

                                                                                                  2602B CAL D

                                                                                                  Source Measure Unit SMU, SourceMeter, 2-Channel, 4-Quadrant, 3A DC, 10A Pulse, Calibrated with Data

                                                                                                  KEITHLEY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEITHLEY 2602B CAL D
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant2602B CAL D
                                                                                                  Code Commande12AC8232
                                                                                                  Gamme de produit2600B Series System SourceMeter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  27 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h

                                                                                                  Informations produit

                                                                                                  KEITHLEY
                                                                                                  FabricantKEITHLEY
                                                                                                  Réf. Fabricant2602B CAL D
                                                                                                  Code Commande12AC8232
                                                                                                  Gamme de produit2600B Series System SourceMeter
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Product Range2600B Series System SourceMeter
                                                                                                  Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power200W
                                                                                                  Source Voltage Range± 100mV to ± 40V
                                                                                                  Source Current Range± 100nA to ± 10A
                                                                                                  Resistance Measurement Range500nohm to 40Tohm
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 2602B CAL D from Keithley is a 2600B series dual channel system SourceMeter (SMU) instrument (3A DC, 10A pulse). It is an industry’s leading current/voltage source and measure solutions. This dual channel model combines the capabilities of a precision power supply, true current source, 6.5 digit DMM, arbitrary waveform generator, pulse generator and electronic load all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It has 100mV to 40V voltage, 100nA to 10A current measurement range (source). This is tightly integrated, 4-quadrant voltage/current source and measure instrument which offers best in class performance with 6.5 digit resolution. Built-in web browser based software enables remote control through any browser, on any computer, from anywhere in the world. Compatible with the Keithley IVy mobile app.

                                                                                                  • Calibrated with data SourceMeter (SMU)
                                                                                                  • Unmatched throughput for automated test with TSP (test script processing) technology
                                                                                                  • Third generation SMU instrument design ensures faster test times
                                                                                                  • Simplifies semiconductor component test, verification and analysis
                                                                                                  • Ethernet, IEEE-488, USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
                                                                                                  • SMU per pin parallel testing with TSP-Link technology
                                                                                                  • 100V to 250VAC, 50Hz to 60Hz (auto sensing) power supply, 240VA maximum power consumption
                                                                                                  • Conforms to European union directive 73/23/EEC, EN 61010-1 and UL 61010-1
                                                                                                  • Perform Quick I-V characterization with Android devices
                                                                                                  • 89mm (H) x 213mm (W) x 460mm dimension, 0° to 50°C operating temperature, 5.50Kg weight

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  2602B SourceMeter, 2600-ALG-2 low noise triax cable with alligator clips, 2600-Kit screw terminal connector kit, 2600B-800A series 2400 emulation script for series 2600B (supplied on USB memory stick), 7709-308A digital I/O connector, CA-180-3A TSP-Link/Ethernet cable (two per unit), TSP express software tool (embedded), Test script builder software (supplied on CD), LabVIEW driver (supplied on CD), ACS Basic Edition Software (optional).

                                                                                                  Avertissements

                                                                                                  Hazardous voltages may be present on all output & guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2602B while the instrument is on.

                                                                                                  Remarques

                                                                                                  Operating the instrument on an incorrect line voltage may cause damage to the instrument, possibly voiding the warranty.

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  ± 100mV to ± 40V

                                                                                                  Resistance Measurement Range

                                                                                                  500nohm to 40Tohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  2600B Series System SourceMeter

                                                                                                  Output Power

                                                                                                  200W

                                                                                                  Source Current Range

                                                                                                  ± 100nA to ± 10A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer