Product Information
Product Overview
The 2600B series SourceMeter Source Measure Unit (SMU) offers single and dual-channel models that combine the capabilities of a precision power supply, true current source, 6-1/2 digit DMM, arbitrary waveform generator, pulse generator and electronic load - all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I-V characterization through highly automated production test. It features built-in, Java-based software that enables plug and play I-V testing through any browser, on any computer, from anywhere in the world. For automated system applications, the series 2600B’s test script processor (TSP®) runs complete test programs from inside the instrument for industry-best throughput. In larger, multi-channel applications, Keithley’s TSP-Link® technology works together with TSP technology to enable high-speed, SMU-per-pin parallel testing.
- USB 2.0, LXI-C, GPIB, RS-232 and digital I/O interfaces
- Free software drivers and development/debug tools
- Offer best-in-class performance with 6-1/2 digit resolution
- Allows for remote control through any browser, on any computer, from anywhere in the world
- Simplifies upgrading to higher performance hardware in the test rack
- Allows channels to be easily reconfigured and re-deployed as your test applications evolve
- Free test script builder software tool helps to create, modify, debug and store TSP test scripts
Applications
Test & Measurement, Industrial
Technical Specifications
2Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
40.4W
-
To Be Advised
2600B Series System SourceMeter
± 100mV to ± 40V
± 100nA to ± 10A
1 Year
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate