
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 10 | 0,185 $ | 1,85 $ |
| Total Prix | 1,85 $ | ||
| Quantité | Prix |
|---|---|
| 10+ | 0,185 $ |
| 25+ | 0,171 $ |
| 50+ | 0,157 $ |
| 100+ | 0,144 $ |
| 250+ | 0,137 $ |
| 500+ | 0,130 $ |
| 1000+ | 0,120 $ |
| Quantité | Prix |
|---|---|
| 1+ | 0,092 $ |
| 5000+ | 0,087 $ |
| 10000+ | 0,077 $ |
| 20000+ | 0,066 $ |
| 30000+ | 0,056 $ |
Informations produit
Aperçu du produit
The Kemet C series commercial grade high voltage multilayer ceramic chip capacitors is Class 2, X7R dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include decoupling, bypass, filtering and transient voltage suppression. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
- Capacitance range includes E24 decade values from 10pF to 47µF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage rating of 500V to 3000V
- High temperature range of -55°C to 125°C
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non polarity device, minimize installation concerns
- Exceptional performance at high frequencies, low ESR and ESL
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Spécifications techniques
0.47µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
1.6mm
-55°C
-
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits de remplacement pour C1206C474K3RACTU
6 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
