![KEMET DEL-T491C336K016AT Surface Mount Tantalum Capacitor, 33 µF, 16 V, 2312 [6032 Metric], ± 10%, 1.2 ohm, C](https://canada.newark.com/productimages/standard/en_US/57K1618-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,170 $ | 1,17 $ |
| Total Prix | 1,17 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,170 $ |
| 10+ | 0,605 $ |
| 25+ | 0,588 $ |
| 50+ | 0,572 $ |
| 100+ | 0,555 $ |
Informations produit
Aperçu du produit
T491C336K016AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 33µF capacitance and ±10% capacitance tolerance
- C case size
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Spécifications techniques
33µF
2312 [6032 Metric]
1.2ohm
-
6mm
2.5mm
T491 Series
-
16V
± 10%
C
303mA
3.2mm
-55°C
125°C
No SVHC (17-Jan-2022)
Produits de remplacement pour DEL-T491C336K016AT
4 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit