
| Quantité | Prix |
|---|---|
| 1000+ | 4,050 $ |
Informations produit
Aperçu du produit
PEB227MKP4110QE4 is a PEB227 series ultra-high CV surface-mount electrolytic capacitor with outstanding electrical performance and high energy storage capability. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEB227's winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high quality rubber gasket. Low ESR is the result of a low resistive electrolyte/ paper system and an all-welded design. Thanks to its mechanical robustness, the PEB227 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- 1100µF capacitance with -10%, +30% tolerance
- 0.076ohm ESR
- AEC–Q200 automotive qualified
- Extremely high ripple current of 14.9A
- Rated voltage of 63V
- 6300 hours at 125°C
- Operating temperature range from -40°C to 125°C
Spécifications techniques
Radial Can - SMD
63V
6300 hours @ 125°C
PEB227 Series
Solder
-
36.9mm
-40°C
AEC-Q200
1100µF
0.076ohm
Polar
-10%, +30%
-
17mm
14.9A
125°C
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
