Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,230 $ |
| 10+ | 0,230 $ |
| 25+ | 0,230 $ |
| 50+ | 0,230 $ |
| 100+ | 0,230 $ |
| 500+ | 0,230 $ |
| 1000+ | 0,230 $ |
| 2500+ | 0,230 $ |
Informations produit
Aperçu du produit
R46 series, Class X2, 310VAC, 125°C metallized polypropylene film EMI suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- Climatic category 40/125/56, IEC 60068-1
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
Spécifications techniques
Metallized PP
0.33µF
X2
310VAC
400V/µs
15mm
125°C
-
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R46 Series
No SVHC (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit