Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4,790 $ |
| 10+ | 2,990 $ |
| 25+ | 2,850 $ |
| 50+ | 2,730 $ |
| 100+ | 2,590 $ |
| 500+ | 2,590 $ |
| 1000+ | 2,580 $ |
| 2500+ | 2,560 $ |
Informations produit
Aperçu du produit
R71 series 125°C single metallized polypropylene film radial capacitors are suitable for SMPS PFC applications. It is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include power factor correction and pulse applications.
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Not suitable for across-the-line application
- Self-healing
Spécifications techniques
Metallized PP
6.8µF
160V
Through Hole
GRADE II (Test Condition A)
32mm
22mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
450V
PC Pin
27.5mm
13mm
R71H Series
125°C
No SVHC (25-Jun-2025)
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit