Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantKEMET
Réf. FabricantT490A157M004ATE800
Code Commande78Y8533
Gamme de produitT490 Series
Fiche technique
Informations produit
FabricantKEMET
Réf. FabricantT490A157M004ATE800
Code Commande78Y8533
Gamme de produitT490 Series
Fiche technique
Capacitance150µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR0.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current306mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max40°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
- Capacitance values ranges 47 μF to 470 μF
- Voltage rating of 4 – 10 VDC
- Operating temperature range of −55°C to +125°C
- Suitable for 3 x 260°C reflow passes
- 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
- Tin/lead (Sn/Pb) and Gold-plated terminations are available
Spécifications techniques
Capacitance
150µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
306mA
Product Width
1.6mm
Product Range
T490 Series
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits de remplacement pour T490A157M004ATE800
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits