Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1,250 $ |
10+ | 1,250 $ |
25+ | 1,250 $ |
50+ | 1,250 $ |
100+ | 1,250 $ |
250+ | 1,190 $ |
500+ | 1,100 $ |
Informations produit
Produits de remplacement pour T520V107M010ATE050
6 produit(s) trouvé(s)
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Spécifications techniques
100µF
10V
0.05ohm
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
± 20%
V
2917 [7343 Metric]
4.3mm
1.9A
105°C
-
No SVHC (25-Jun-2025)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit