Quantité | Prix |
---|---|
1+ | 4,480 $ |
2000+ | 4,270 $ |
4000+ | 3,970 $ |
8000+ | 3,700 $ |
12000+ | 3,560 $ |
20000+ | 3,510 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Spécifications techniques
1000µF
± 20%
X
7.3mm
4mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
2.5V
0.01ohm
2917 [7343 Metric]
4.3mm
5A
105°C
-
No SVHC (25-Jun-2025)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit