| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 9,040 $ | 9,04 $ |
| Total Prix | 9,04 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 9,040 $ |
| 10+ | 8,500 $ |
| 25+ | 8,050 $ |
| 50+ | 7,430 $ |
| 100+ | 6,790 $ |
| 250+ | 5,990 $ |
| 500+ | 4,900 $ |
| Quantité | Prix |
|---|---|
| 500+ | 7,260 $ |
| 800+ | 7,090 $ |
| 1600+ | 6,730 $ |
| 2400+ | 6,480 $ |
Informations produit
Aperçu du produit
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Spécifications techniques
10µF
75V
0.05ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
X
2917 [7343 Metric]
4.3mm
2.2A
105°C
-
Produits de remplacement pour T521X106M075ATE050
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit