Imprimer la page
1 En Stock
Quantité | Prix |
---|---|
1+ | 439,400 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
439,40 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Aperçu du produit
EMS 12K0.1 is an EMS series entry level weighing scale in the low-cost range with large weighing plate. It is especially suitable for use in schools and universities, for example for biology, chemistry, physics. It is ergonomically optimized key pad with large keys and a high-contrast LCD display. It has adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price, see test weights.
- Large, shock proof weighing plate made of plastic, particularly flat design
- Secure and non-slip positioning with rubber feet
- Single-range balance construction type of the scale, strain gauge weighing system
- 120.000 resolution, ±0.3g linearity, 0.1g reproducibility, 3s stabilization time
- LCD display type, 25mm display digit height, 9V block battery
- Symbol language languages of the user interface, plastics material (display housing, weighing plate)
- 175 × 190mm dimensions weighing surface (W x D), 5 number of keys for operation, power supply unit
- Manual (multi) tare function, 9V, 300mA input voltage device / power (max)
- 40h battery operating time, 9V block battery, Alkali(-Manganese) battery / accumulator type
- 5 to 35°C ambient temperature range, dimension housing (W × D × H) is 200 × 280 × 65mm
Spécifications techniques
Balance / Scale Type
Bench
Resolution (g)
0.1g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
12kg
Product Range
EMS
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit