2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Solder Wire
                                                                                                  Imprimer la page

                                                                                                  83-4000-0000

                                                                                                  Pocket Pak, Kester, Solder, Tube, Sn60/Pb40 , 0.031" Dia

                                                                                                  KESTER SOLDER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KESTER SOLDER 83-4000-0000
                                                                                                  KESTER SOLDER 83-4000-0000
                                                                                                  KESTER SOLDER 83-4000-0000
                                                                                                  FabricantKESTER SOLDER
                                                                                                  Réf. Fabricant83-4000-0000
                                                                                                  Code Commande10R0281
                                                                                                  Gamme de produitKester Pocket-Pak™
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  KESTER SOLDER
                                                                                                  FabricantKESTER SOLDER
                                                                                                  Réf. Fabricant83-4000-0000
                                                                                                  Code Commande10R0281
                                                                                                  Gamme de produitKester Pocket-Pak™
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Leaded / Lead FreeLeaded
                                                                                                  Flux TypeRosin Activated RA
                                                                                                  Solder Alloy60, 40 Sn, Pb
                                                                                                  External Diameter - Metric0.79mm
                                                                                                  External Diameter - Imperial0.031"
                                                                                                  Melting Temperature-
                                                                                                  Weight - Metric-
                                                                                                  Weight - Imperial-
                                                                                                  Product RangeKester Pocket-Pak™
                                                                                                  SVHCLead

                                                                                                  Produits de remplacement pour 83-4000-0000

                                                                                                  1 produit trouvé

                                                                                                  Aperçu du produit

                                                                                                  83-4000-0000 is a Kester 44 Rosin Flux that is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the “instant-action” wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

                                                                                                  • Wire diameter is 0.031”
                                                                                                  • 60% tin/40% lead alloy
                                                                                                  • Core flux type is 44 resin RA activated rosin
                                                                                                  • Core size is 66 (3.3% by weight)

                                                                                                  Spécifications techniques

                                                                                                  Leaded / Lead Free

                                                                                                  Leaded

                                                                                                  Solder Alloy

                                                                                                  60, 40 Sn, Pb

                                                                                                  External Diameter - Imperial

                                                                                                  0.031"

                                                                                                  Weight - Metric

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Kester Pocket-Pak™

                                                                                                  Flux Type

                                                                                                  Rosin Activated RA

                                                                                                  External Diameter - Metric

                                                                                                  0.79mm

                                                                                                  Melting Temperature

                                                                                                  -

                                                                                                  Weight - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :Lead