Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 277,420 $ |
Informations produit
Aperçu du produit
34194A is a dual lock link kit recommended for side-by-side combinations and includes links for instruments of different depths. This kit can be used with the 34191A 2U Dual Flange Kit to mount two Keysight System II (half-width, 2U height - 88.1mm) instruments side-by-side. This dual lock link kit is compatible with the Keysight 34460A, 34461A, 34465A, 34470A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33500 and 33600 series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
Spécifications techniques
Dual Lock Link Kit
34000 Series
Keysight 34401A & 34420A Multimeters, 34970A Data Acquisition, 53131A, 53132A & 53181A Counters
No SVHC (17-Jan-2023)
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit