| Quantité | Prix |
|---|---|
| 1+ | 5 633,670 $ |
Informations produit
Aperçu du produit
The 53220A CAL from Keysight Technologies is a 53200A series 350MHz, 12digits/s, 100ps universal frequency counter/timer. Frequency counters are depended on in R&D and in manufacturing for the fastest, most accurate frequency and time interval measurements. The 53220 universal frequency counter/timer expands on this expectation to provide with the most information, connectivity and new measurement capabilities while building on the speed and accuracy user have depended on with Keysight Technologies time and frequency measurement expertise. The unit features built-in math analysis and colour, graphical display (trend and histogram) and continuous gap-free measurements. It offers new built-in analysis and graphing capabilities to maximize the insight and information receive. The universal frequency counter/timer complies with European low voltage directive and carries the CE-marking. It conforms to UL 61010-1, CSA C22.2 61010-1, IEC 61010-1:2001, CAT I.
- Calibrated universal frequency counter/timer
- Maximum display resolution is 15digits, reciprocal and resolution enhanced measurement technique
- Continuous wave (CW) signal type, 100ps single shot time resolution, 1M reading memory
- Datalog trend plot, cumulative histogram, built-in math analysis and statistics, USB flash storage
- 350MHz baseband frequency, 6 or 15GHz optional microwave channels
- Up to 75,000 and 90,000 readings/sec (frequency and time interval)
- 10/ 100/1000 LAN (LAN sockets and VXI-11 protocol), USB 2.0, GPIB LXI class C compatible interfaces
- 4.3inch colour TFT WQVGA (480 x 272), LED backlight, 3.9Kg weight, 0 to 55°C temperature
- 261.1 x 103.8 x 303.2mm bench, 212.8 x 88.3 x 272.3mm rack mount dimension (2U x 1/2 width)
- 100V to 240V (±10%), 50 to 60Hz (±5%), 100V to 127V, 400Hz (±10%) line power voltage
Applications
Test & Measurement
Contenu
53220A universal frequency counter/timer, Certificate of calibration and 3-year standard warranty, IEC power cord, USB cable, CD (Programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide), Keysight IO library CD.
Spécifications techniques
350MHz
10Hz to 350MHz
14mVrms
261.1mm
-
No SVHC (17-Jan-2023)
Frequency
12
103.8mm
303.2mm
EU, UK
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit