Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantKEYSIGHT TECHNOLOGIES
Réf. Fabricant53230A-REFURB
Code Commande30AK5611
Gamme de produit53200A Series
Fiche technique
Modèle arrêté
Informations produit
FabricantKEYSIGHT TECHNOLOGIES
Réf. Fabricant53230A-REFURB
Code Commande30AK5611
Gamme de produit53200A Series
Fiche technique
Bandwidth350MHz
Counter Measuring FunctionsFrequency, Time Interval
Test Frequency Range1MHz to 350MHz
No. of Digits / Alpha12
Sensitivity10mVrms
External Height103.8mm
External Width261.1mm
External Depth303.2mm
Product Range53200A Series
Plug TypeUS
SVHCLead
Produits de remplacement pour 53230A-REFURB
1 produit trouvé
Aperçu du produit
53230A-REFURB is a 53200A series universal frequency counter/timer refurbished serves all your frequency and time interval measurement needs. In addition to the typical frequency and time interval measurements, continuous/gap-free measurements are available for basic modulation domain analysis.
- Considered "Used" condition, this open-box product has been verified to be in like new working order
- Near new condition, with all original accessories showing only slight signs of handling
- Two 350MHz input channels
- 12 digits/second resolution, 20psec time interval resolution
- Built-in math analysis and statistics, graphical display (trend and histogram)
- Continuous, gap-free measurements, basic measurement and timestamps for modulation domain analysis
- LXI-C/LAN, USB, GPIB connectivity
- 1M reading memory and USB flash storage
- Optional battery for unstable AC power or time base accuracy
- Optional pulse/burst microwave measurement
Contenu
53230A universal frequency counter/timer, Certificate of calibration and 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
Spécifications techniques
Bandwidth
350MHz
Test Frequency Range
1MHz to 350MHz
Sensitivity
10mVrms
External Width
261.1mm
Product Range
53200A Series
SVHC
Lead
Counter Measuring Functions
Frequency, Time Interval
No. of Digits / Alpha
12
External Height
103.8mm
External Depth
303.2mm
Plug Type
US
Documents techniques (3)
Législation et Questions environnementales
US ECCN:3A992A
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit