31 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 1 698,000 $ |
Informations produit
Aperçu du produit
DAQM900A is a 20 channel solid-state multiplexer module for DAQ970A and DAQ973A data acquisition system. This module is the fastest switching and scanning multiplexer for general-purpose use. It combines dense, multi-function switching with 450 channel/second scan rates to address high-speed and high throughput data acquisition applications. Two and four-wire channels can be mixed on the same module. Capable of measuring voltage ac/dc, frequency/period, 2/4-wire resistance, and temperature with thermocouple sensors.
- 20 channel solid-state multiplexer
- Two- and four-wire scanning
- 120V switching
- 450 channels/s scanning
- Built-in thermocouple reference junction
Contenu
DAQM900A, 20 channel solid-state multiplexer module, Functional test certificate.
Spécifications techniques
20-Channel Solid-State Multiplexer Module
DAQ97xA Series
Keysight DAQ970A Data Acquisition System
No SVHC (17-Jan-2023)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit