2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                DSOX3EMBD

                                                                                                Test License Key Upgrade, Embedded I²C/SPI Serial Triggering & Analysis Upgrade

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEYSIGHT TECHNOLOGIES DSOX3EMBD
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantDSOX3EMBD
                                                                                                Code Commande21T9280
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantDSOX3EMBD
                                                                                                Code Commande21T9280
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeEmbedded I²C/SPI Serial Triggering & Analysis Upgrade
                                                                                                For Use WithInfiniiVision 3000X Series Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The DSOX3EMBD is an embedded serial Triggering and Analysis for InfiniiVision 3000 X-series displays responsive, time-aligned, on-screen decode of inter-integrated circuit (I²C) and 2-wire, 3-wire or 4-wire serial peripheral interface (SPI) serial communication busses. Because it is hardware-based, it provides the fastest throughput solution for triggering on and analysing I²C and SPI serial busses found in a wide variety of embedded designs. It can easily isolate serial packets to find sources of errors due hardware or software related problems. The InfiniiVision 3000 X-series oscilloscope can decode two serial buses simultaneously using hardware-based decoding. It is the only scope on the market that can also display the captured data in a time-interleaved lister display. Use the automatic search and navigation capability to easily set up specific search criteria and then quickly navigate to found and marked events using the scopes front panel forward and back navigation keys.

                                                                                                • The fastest throughput oscilloscope solution for triggering on, analysing I²C and SPI serial busses
                                                                                                • Multiple bus decode triggering and listing display
                                                                                                • On-screen serial decode time-correlated with the serial data waveforms
                                                                                                • Protocol trigger and hardware-based protocol decode

                                                                                                Applications

                                                                                                Industrial, Signal Processing, Imaging, Video & Vision, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Embedded I²C/SPI Serial Triggering & Analysis Upgrade

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                InfiniiVision 3000X Series Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable