Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 906,740 $ |
Informations produit
Aperçu du produit
E36106B is an E36100 series single output programmable DC power supply. It is space saver on bench, 2U ¼-form factor power supply. It features a rotary knob for quick and easy configuration, connect for computer control with standard LAN (LXI Core) and USB connectivity, perform manual tasks quickly with the intuitive on-screen menu system, easily view the high contrast OLED display from anywhere on bench even from a sharp angle, protect device under test (DUT) with overvoltage and over-current detection, power DUT with confidence through excellent accuracy in programming and readback, accurate and reliable power, fast voltage/current setting and front-panel electronic calibration. Product comes with 3 years warranty.
- DC output rating (0 to 40°C): 100V maximum voltage, 0.4A maximum current
- Output ripple and noise (20Hz to 20MHz): 2.5mV RMS, 40mV Pk-Pk
- Load regulation ±(% of output + offset): <lt/>0.01% + 20mV voltage, <lt/>0.02% + 20µA current
- Line regulation ±(% of output + offset): <lt/>0.01% + 12mV voltage, <lt/>0.02% + 20µA current
- Front panel lock prevents accidental changes during tests
- AC input: 100, 115 or 230V input (±10%), 47 to 63Hz, 200VA
- Operating temperature range from 0 to 40°C, ability to measure small currents
- Output terminals, sense terminals, dual-position power switch
- Earth ground reference point, output enable/disable switch to protect your DUT quickly
- Overall dimensions is 2U, 1/4 rack (102 x 106 x 365mm) (H x W x D), 3.6Kg
Contenu
E36106B DC power supply, AC power cord (based on destination country).
Spécifications techniques
Programmable
0V
0A
40W
230VAC
E36100B Series
No SVHC (17-Jan-2023)
1 Output
100V
400mA
100VAC
3 Years
-
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit