2. Test & Measurement
                                                                                                3. Signal Generators & Counters
                                                                                                4. Arbitrary / Function / Pulse / RF Generators
                                                                                                5. Arbitrary / Function / Pulse Generators
                                                                                                Imprimer la page

                                                                                                EDU33211A

                                                                                                Function Generator, Arbitrary, 1 Channel, 20 MHz, 250 MS/s

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                KEYSIGHT TECHNOLOGIES EDU33211A
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantEDU33211A
                                                                                                Code Commande21AJ6344
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 616,130 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 616,13 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantEDU33211A
                                                                                                Code Commande21AJ6344
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Signal Generator TypeFunction
                                                                                                No. of Channels1 Channel
                                                                                                Product Range-
                                                                                                Bandwidth20MHz
                                                                                                Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM
                                                                                                Manufacturer Warranty-
                                                                                                Plug Type-
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                EDU33211A is a single channel, 20MHz function/arbitrary waveform generator. It offers the standard signals and features you expect such as modulation, sweep, and burst. It also provides features that give you the capabilities and flexibility you need to get your job done quickly, no matter how complex. An intuitive, information-packed front-panel interface enables you to easily recall where you left off when your attention is focused elsewhere.

                                                                                                • Use the signature 7inch color display for simultaneous parameter set-up, signal viewing and editing
                                                                                                • Get six built-in modulation type and 17 popular waveform to simulate typical application for testing
                                                                                                • Acquire 16bit arbitrary waveform capability with memory up to 8M samples per channel
                                                                                                • Begin using the USB and LAN IO interface for remote connectivity
                                                                                                • Receive Keysight's PathWave BenchVue software to enable PC control
                                                                                                • Continuous, modulate, frequency sweep, gated burst operating modes
                                                                                                • Simple set up and operation
                                                                                                • Signal integrity outputting the signals you expect
                                                                                                • Intuitive front panel
                                                                                                • Function keys, soft keys and numeric keypad

                                                                                                Contenu

                                                                                                Waveform generator, AC power cord.

                                                                                                Spécifications techniques

                                                                                                Signal Generator Type

                                                                                                Function

                                                                                                Product Range

                                                                                                -

                                                                                                Signal Generator Modulation

                                                                                                AM, BPSK, FM, FSK, PM, PWM

                                                                                                Plug Type

                                                                                                -

                                                                                                No. of Channels

                                                                                                1 Channel

                                                                                                Bandwidth

                                                                                                20MHz

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                SVHC

                                                                                                Lead

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead