Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantKEYSIGHT TECHNOLOGIES
Réf. FabricantL2065XT
Code Commande64AH0996
Gamme de produitL2060 X-Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantKEYSIGHT TECHNOLOGIES
Réf. FabricantL2065XT
Code Commande64AH0996
Gamme de produitL2060 X-Series
Fiche technique
Test Frequency Range10MHz to 53GHz
Power Measuring Range-70dBm to +20dBm
Measurement Speed50000 readings / second
RF Connector Type2.4mm Plug
Product RangeL2060 X-Series
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
- 10MHz to 53GHz LAN thermal vacuum compliance power sensor
- LAN connectivity with wide dynamic range of -70 to +20dBm for small signal measurements
- Fast real time measurement of 50,000 readings/sec
- Variable sampling rate 1M samples/sec and long memory 1M samples data storage
- Real-time measurement with zero dead time to ensure every single continuous pulse is measured
- Average mode time-selectivity function
- Internal zero and automatic calibration saves time and reduces measurement uncertainty
Contenu
Power sensor, TVAC LAN cable 5 ft (1.5m), TVAC BNC male to SMB female trigger cable, Quantity: 2) TVAC sensor bracket, Thermal interface material, Certificate of calibration.
Spécifications techniques
Test Frequency Range
10MHz to 53GHz
Measurement Speed
50000 readings / second
Product Range
L2060 X-Series
Power Measuring Range
-70dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit