| Quantité | Prix |
|---|---|
| 1+ | 13 490,040 $ |
Informations produit
Aperçu du produit
3000T X in the InfiniiVision series redefined oscilloscope. It saw the most signal detail, provided more functionality than any other oscilloscope, and gave you maximum investment protection. It takes everything revolutionary about the A model and adds a capacitive touch screen, a user interface designed for touch, and the exclusive zone touch trigger, all combined with an industry-leading uncompromised update rate of 1 million waveform/sec to give you the confidence that you’re seeing all of your signal detail. It has an 8.5inch capacitive touch screen and is designed for a touch interface, the industry’s fastest uncompromised waveform update rate, exclusive zone touch trigger, the industry’s fastest uncompromised waveform update rate, and exclusive zone touch trigger. Approved by ANSI/UL Std. No. 61010-1:2012; CAN/CSA-C22.2 No. 61010-1-12, ANSI/UL Std. No. 61010-2-030:2012; CAN/CSA-C22.2 No. 61010-2-030-12.
- Calibrated with data and uncertainties
- Bandwidth is 200MHz, calculated rise time is ≤ 1.75ns, input channel is 4 + 16
- 5GSa/s half channels/2.5GSa/s all channels maximum sample rate
- Time base range is 2ns/div to 50s/div, AC to DC input coupling
- Reconfigurable docking panels, independent knobs/channel, capture more data with up to 4Mpts memory
- Build in WaveGen and auto probe
- GUI available in 15 languages and standard segment memory with event lister
- 4Mpts half channels/2 Mpts all channels maximum memory depth
- Megazoom IV smart memory technology enables uncompromised update rate
- Dimensions (W x H x D) is 15inch x 8inch x 5.6inch, industry-leading uncompromised update rate
Contenu
Oscilloscope, Soft copy of certificate of calibration (CoC) , N2843A passive probe, N2756A 16 digital channel MSO cable, Interface and built-in help language support, Documentation, Localized power cord and overlay.
Spécifications techniques
InfiniiVision 3000T X-Series
200MHz
4 Mpts
WVGA Touch Screen LCD Color
3 Years
No SVHC (17-Jan-2023)
4+16 Channel
5GSPS
1.75ns
1x N2843A 500MHz Passive Probe, N2756A 16-CH Digital MSO Probe, CAL Certificate, Doc CD, Power Cord
-
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit