2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Imprimer la page

                      MSOX3104A CAL D

                      MSO / MDO Oscilloscope, Calibrated w/Data, InfiniiVision 3000 X-Series, 4+16 Channel, 1 GHz, 5 GSPS

                      KEYSIGHT TECHNOLOGIES MSOX3104A CAL D
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantKEYSIGHT TECHNOLOGIES
                      Réf. FabricantMSOX3104A CAL D
                      Code Commande12AC8884
                      Gamme de produitInfiniiVision 3000 X-Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                      QuantitéPrix
                      1+34 909,250 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      34 909,25 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantKEYSIGHT TECHNOLOGIES
                      Réf. FabricantMSOX3104A CAL D
                      Code Commande12AC8884
                      Gamme de produitInfiniiVision 3000 X-Series
                      Fiche technique

                      Data Sheet

                      Product RangeInfiniiVision 3000 X-Series
                      Scope Channels4+16 Channel
                      Bandwidth1GHz
                      Sampling Rate5GSPS
                      Display Memory Depth2 Mpts
                      Calculated Rise Time450ps
                      Scope Display TypeWVGA LCD Color
                      Kit ContentsOne 500MHz N2890A Passive Probe Per Ch, One N6450-60001 16 Digital Ch MSO Cable, Certificate of Cal
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCLead

                      Aperçu du produit

                      The MSOX3104A CAL D from Keysight Technologies is an InfiniiVision 3000 X-series mixed signal oscilloscope with 1GHz bandwidth and 4 analogue plus 16 digital channel. The 3000 X-series is an industry’s first 5 instruments in 1 integration which includes oscilloscope, integrated 16 digital channel mixed signal oscilloscope, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter and serial protocol analyzer. It provides best signal visibility with large 8.5inch WVGA (800 x 480) display. The oscilloscope features up to 4Mpts (2Mpts standard) of memory with MegaZoom IV technology that is always enabled and responsive providing update rate at up to 1 million wfms/s. In addition, it also features 35 automated measurements, 10 parametric triggers, serial protocol triggers as well as waveform math functions including FFT. It has built-in USB host (one front, one back), USB device ports make PC connectivity easy and optional LAN, GPIB interface.

                      • Calibrated with data mixed signal oscilloscope
                      • Rise time is less than or equal to 450ps
                      • Maximum sample rate is 5GSa/s half channel, 2.5GSa/s all channel
                      • Optional segmented memory, hardware based mask/limit testing
                      • I²S/SPI, RS232/422/485, UART, CAN/LIN, FlexRay, I²S, MIL-STD1553, ARINC429 serial protocol
                      • 5 digit frequency counter, 3 digit voltmeter, serial trigger and analysis
                      • Quickly pan and zoom for analysis with MegaZoom IV’s instant response and optimum resolution
                      • 100V to 120V (50/60/400Hz), 100V to 240V(50/60Hz) ±10% auto ranging supply, 100W power consumption
                      • UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standard
                      • Temperature range from 0°C to +55°C, dimension is 381mm x 204mm x 142mm(W x H x D) & weight is 3.9Kg

                      Applications

                      Test & Measurement

                      Contenu

                      MSOX3104 mixed signal oscilloscope, Standard SEC mode (Secure Environment), Certificate of calibration, Standard probe(N2890B passive probe, N6450-60001 16 digital channel MSO cable), Interface and built-in help language support, Localized power cord.

                      Spécifications techniques

                      Product Range

                      InfiniiVision 3000 X-Series

                      Bandwidth

                      1GHz

                      Display Memory Depth

                      2 Mpts

                      Scope Display Type

                      WVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      4+16 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      450ps

                      Kit Contents

                      One 500MHz N2890A Passive Probe Per Ch, One N6450-60001 16 Digital Ch MSO Cable, Certificate of Cal

                      Plug Type

                      US

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :Lead