2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Current / Clamp Test Probes
                                                                                                Imprimer la page

                                                                                                N2780B

                                                                                                Current Probe, BNC Plug, Current Clamp, 500 A, 20 mA, Keysight Oscilloscopes

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEYSIGHT TECHNOLOGIES N2780B
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantN2780B
                                                                                                Code Commande65T6466
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+13 598,820 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13 598,82 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantN2780B
                                                                                                Code Commande65T6466
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Side ConnectorBNC Plug
                                                                                                Probe Side ConnectorCurrent Clamp
                                                                                                Current Range Max500A
                                                                                                Current Range Min20mA
                                                                                                For Use WithKeysight Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                N2780B AC/DC current probe is an accurate and reliable solution for measuring AC and DC currents. Using a hybrid technology that includes a hall effect sensor and an AC current transformer, the probe provides accurate measurement of DC or AC currents up to 500 Arms continuous. The current probe features flat frequency response, low noise, and low insertion loss that make it ideal for current measurements in steady-state or transient current of motor drives, switching power supplies, inverters, controllers, disk drives, LCD displays, electronic ballast, and current amplifier driving inductive loads. Use with any Keysight oscilloscope with high impedance BNC input: 1000, 2000 X-, 3000 X-, 4000 X-, 5000, 6000, 7000, 8000, and 9000 Series (Use E2697A with 90000A Series and N5449A with 90000 X-Series).

                                                                                                • Achieve flat bandwidth -  DC to 2MHz, maximum current 500Arms
                                                                                                • Maximum rated power of 7.2VA (with rated current)
                                                                                                • 12VDC rated supply voltage
                                                                                                • 0.79” dia. measurable conductors
                                                                                                • Realize superior 1% accuracy and high signal-to-noise ratio
                                                                                                • Prevent probe damage with overload protect function
                                                                                                • Connect directly to high impedance BNC input of oscilloscope
                                                                                                • Remove any residual magnetism that is built up in the magnetic core with the “Demagnetize” button
                                                                                                • Connect up to three N278xBs to a single power supply with external power supply N2779A

                                                                                                Spécifications techniques

                                                                                                Meter Side Connector

                                                                                                BNC Plug

                                                                                                Current Range Max

                                                                                                500A

                                                                                                For Use With

                                                                                                Keysight Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Probe Side Connector

                                                                                                Current Clamp

                                                                                                Current Range Min

                                                                                                20mA

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (5)

                                                                                                Application Note EN

                                                                                                Miscellaneous EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2023)