2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Probe Tips & Positioners
                                                                                                  Imprimer la page

                                                                                                  N2785A

                                                                                                  Test Accessory, XY Axis Probe Positioner

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEYSIGHT TECHNOLOGIES N2785A
                                                                                                  KEYSIGHT TECHNOLOGIES N2785A
                                                                                                  KEYSIGHT TECHNOLOGIES N2785A
                                                                                                  FabricantKEYSIGHT TECHNOLOGIES
                                                                                                  Réf. FabricantN2785A
                                                                                                  Code Commande35R0419
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+4 549,220 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4 549,22 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  FabricantKEYSIGHT TECHNOLOGIES
                                                                                                  Réf. FabricantN2785A
                                                                                                  Code Commande35R0419
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeXY Axis Probe Positioner
                                                                                                  For Use WithMost of Agilent’s probes, including InfiniiMax browsers, as well as, other oscilloscope probes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  N2785A is a two-arm probe positioner that provides quick and stable X-Y positioning with only a “lift and drop” motion to put the probe in place for PC boards and devices that require hands-free probing. This probe holder also employs a weight stabilization technique to keep constant pressure at the probing point so that the probe tip stays in position even when the target board is shaken. The N2785A is compatible with most Keysight scope probes including InfiniiMax single-ended or differential browser probes, as well as the scope probes from other vendors.

                                                                                                  • Easy-to-manipulate probe arms for hands-free browsing
                                                                                                  • Two articulated arms with hi-mass base
                                                                                                  • Quick and stable XY positioning
                                                                                                  • Weight stabilization technique in probe holder keeps constant pressure at the probing point
                                                                                                  • Compatible with most Keysight and other vendor’s scope probes

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  XY Axis Probe Positioner

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Most of Agilent’s probes, including InfiniiMax browsers, as well as, other oscilloscope probes

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (17-Jan-2023)