2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Imprimer la page

                                                                                                  N6705C/RPB

                                                                                                  Power Analyzer, Power

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEYSIGHT TECHNOLOGIES N6705C/RPB
                                                                                                  KEYSIGHT TECHNOLOGIES N6705C/RPB
                                                                                                  KEYSIGHT TECHNOLOGIES N6705C/RPB
                                                                                                  FabricantKEYSIGHT TECHNOLOGIES
                                                                                                  Réf. FabricantN6705C/RPB
                                                                                                  Code Commande02AC5192
                                                                                                  Gamme de produitN6705 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 9 semaine(s)

                                                                                                  Informations produit

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  FabricantKEYSIGHT TECHNOLOGIES
                                                                                                  Réf. FabricantN6705C/RPB
                                                                                                  Code Commande02AC5192
                                                                                                  Gamme de produitN6705 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsPower
                                                                                                  No. of Channels-
                                                                                                  Voltage Range rms-
                                                                                                  Bandwidth-
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Product RangeN6705 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  N6705C DC power analyzer mainframe provides unrivaled productivity gains for sourcing or loading and measuring DC voltage and current into your DUT by integrating up to four advanced power supply with DMM, Scope, arbitrary waveform, and data logger features. It eliminates the need to gather multiple pieces of equipment, create complex test setups including transducers (such as current probes and shunts) to measure current into your DUT, and the need to develop and debug programs to control a collection of instruments and take useful measurements because all the functions and measurements are available at the front panel. Mainframe provides rear panel access ports to route these wires.

                                                                                                  • Total available output power is 600W
                                                                                                  • Holds 1 to 4 modules
                                                                                                  • Use for R&D sourcing to measure DC voltage and current into the DUT
                                                                                                  • Provides unrivaled productivity gains for sourcing and measuring DC voltage and current into the DUT
                                                                                                  • View complex data with a large color graphics display
                                                                                                  • Comes standard with GPIB, USB 2.0, and 10/100 base-T Ethernet LAN interfaces
                                                                                                  • Ammeter accuracy up to 0.025% + 8nA, up to 18bit/voltmeter accuracy up to 0.025% + 50µV; up to 18bit
                                                                                                  • Arbitrary waveform generator function: bandwidth up to 100KHz
                                                                                                  • Digitizes voltage and current up to 200KHz, 512kpts; up to 18bits
                                                                                                  • Data logger function: measurement interval from 20µs to 60sec with maximum of 500M readings/sec

                                                                                                  Spécifications techniques

                                                                                                  Analyzer Functions

                                                                                                  Power

                                                                                                  Voltage Range rms

                                                                                                  -

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  N6705 Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)