2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Imprimer la page

                                                                                                  U2781A

                                                                                                  Data Acquisition Unit, 384 Channels, 240 V

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KEYSIGHT TECHNOLOGIES U2781A
                                                                                                  FabricantKEYSIGHT TECHNOLOGIES
                                                                                                  Réf. FabricantU2781A
                                                                                                  Code Commande42M3708
                                                                                                  Gamme de produitU2700A Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  FabricantKEYSIGHT TECHNOLOGIES
                                                                                                  Réf. FabricantU2781A
                                                                                                  Code Commande42M3708
                                                                                                  Gamme de produitU2700A Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels384Channels
                                                                                                  Sampling Rate-
                                                                                                  Input Voltage Max240V
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height197mm
                                                                                                  External Width270mm
                                                                                                  External Depth271.2mm
                                                                                                  Product RangeU2700A Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  U2781A is an USB modular instrument chassis. It is a high-performance 4U high chassis that comes with a 200W universal AC power supply and a built-in protection circuit. This portable chassis can house up to six Keysight USB modular products. The U2781A targets a wide range of applications in both industrial and scientific environments in the research and development (R&D), design-validation, and manufacturing fields. The primary advantage of this chassis is its synchronization capability between modules. This can help you to lower your cost of testing and accelerate your test system integration and development. The U2781A is equipped with an internal 10 MHz reference clock for each module slot. There are two temperature sensors to monitor the internal temperature and a built-in fan to maintain the internal temperature. The trigger bus enables the USB modular products to trigger signals to each other.

                                                                                                  • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
                                                                                                  • Hot-swappable and auto-detectable characteristic minimizes startup time/effort
                                                                                                  • Allows expansion up to 384 channels
                                                                                                  • Mountable to rack with an optional rackmount kit
                                                                                                  • Simultaneous synchronization between modules
                                                                                                  • SSI/Star trigger bus synchronization between external trigger source and modules

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  384Channels

                                                                                                  Input Voltage Max

                                                                                                  240V

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  270mm

                                                                                                  Product Range

                                                                                                  U2700A Series

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  197mm

                                                                                                  External Depth

                                                                                                  271.2mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)