2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Imprimer la page

                                                                                                U8031A

                                                                                                Bench Power Supply, Non-Programmable, Adjustable, 3 Output, 5 V, 30 V, 3 A, 6 A

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                KEYSIGHT TECHNOLOGIES U8031A
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantU8031A
                                                                                                Code Commande47T6079
                                                                                                Gamme de produitU8000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+4 057,730 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 057,73 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantU8031A
                                                                                                Code Commande47T6079
                                                                                                Gamme de produitU8000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeAdjustable
                                                                                                No. of Outputs3 Output
                                                                                                Output Voltage Min5V
                                                                                                Output Voltage Max30V
                                                                                                Output Current Min3A
                                                                                                Output Current Max6A
                                                                                                Power Rating375W
                                                                                                Supply Voltage Min100VAC
                                                                                                Supply Voltage Max230VAC
                                                                                                Manufacturer Warranty3 Years
                                                                                                Product RangeU8000 Series
                                                                                                Plug TypeUS
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                U8031A is a triple-output DC power supply. It is a manual triple-output power supply with excellent load regulation and a sequencing function for semi automated testing. It is a variable DC power supply with a total output of 375W. It is well-suited for the design and manufacturing of electronic devices. The U8030 series power supply features an output sequencing capability for semiautomated tests. This power supply allows you to generate output sequences with minimal programming skills. This features excellent load regulation and clean output noise for continued stability. Designed to perform automation functions, our U8030 series is well-suited even for those with minimal programming skills. With an easy-to-use knob and intuitive keypads, you can now set your desired output sequences for margin test, burn-in test, and other general-purpose tasks in an industrial setting.

                                                                                                • Fully integrated OVP and OCP, dual display of both voltage and current
                                                                                                • Auto-tracking between output 1 and output 2
                                                                                                • Multiple channels that can be individually or simultaneously controlled
                                                                                                • Load and line regulation is (CV: < 0.01% + 2mV; CC: < 0.02% + 2mA)
                                                                                                • Fast < 50μs transient response for stable testing
                                                                                                • Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
                                                                                                • Security features: keypad lock and physical lock mechanism
                                                                                                • LCD with amber backlight display
                                                                                                • Dimension (H x W x D) is 7.04inch x 8.35inch x 14.92inch
                                                                                                • 0 to 40°C operating temperature

                                                                                                Contenu

                                                                                                Triple-output DC power supply, Product reference CD-ROM.

                                                                                                Spécifications techniques

                                                                                                Power Supply Output Type

                                                                                                Adjustable

                                                                                                Output Voltage Min

                                                                                                5V

                                                                                                Output Current Min

                                                                                                3A

                                                                                                Power Rating

                                                                                                375W

                                                                                                Supply Voltage Max

                                                                                                230VAC

                                                                                                Product Range

                                                                                                U8000 Series

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                No. of Outputs

                                                                                                3 Output

                                                                                                Output Voltage Max

                                                                                                30V

                                                                                                Output Current Max

                                                                                                6A

                                                                                                Supply Voltage Min

                                                                                                100VAC

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                US

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2023)