Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantKINGBRIGHT
Réf. FabricantDLC/6SRD
Code Commande28W1274
Fiche technique
LED ColorRed
LED MountingThrough Hole
LED Case Size20mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity470mcd
Viewing Angle120°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
The DLC/6SRD is a 20mm super bright red BIG Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- High luminous intensity
- Low power consumption
- Wide viewing angle
- Categorized for luminous intensity
- Excellent ON/OFF contrast
- Easy mounting on PC board or sockets
- Solid state reliability
Applications
LED Lighting, Industrial
Spécifications techniques
LED Color
Red
LED Case Size
20mm
Forward Voltage
1.85V
Luminous Intensity
470mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit