26-56-32
Power Relay, SPST-NO-DM, 32 VDC, 300 A, 26 Series, Flange, Non Latching

| Quantité | Prix |
|---|---|
| 10+ | 808,040 $ |
| 24+ | 772,590 $ |
| 96+ | 757,140 $ |
| 240+ | 741,690 $ |
| 480+ | 726,240 $ |
Informations produit
Aperçu du produit
26-56-32 is a KISSLING 26 series standard, power relay. It is developed using our competence and expertise gathered over decades of manufacturing to meet demanding operating requirements. This dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP69K (steam pressure cleaning) protection standards. This relay series is well suited for various applications in severe commercial, military and aviation applications. It is also used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, power distribution, aviation industry, military.
- Sealed housing conforms to IP6K9K, monostable, DC (coil magnetic system)
- Dual-coil monostable high-performance relay with optional auxiliary contact
- Up to 30G shock and 10G vibration resistant, voltage range from 18 to 32VDC
- Military grade performance, 18VDC max pick up voltage, 6VDC drop out voltage
- Meets the requirements of MIL-R-6106, 120 ohm ±10% coil resistance
- NO contacts, 4-hole bottom mounting, 0.25 / 0.30A maximum coil current
- Replaceable barrier, suppression diode, 24/28VDC coil voltage
- IEC 60529 and DIN 40050-9, IP67 (0,2 bar; 1min) and IP6K9K (protection)
- 1-pole, AgSnO₂ contact material, flange mounting
- 300A max contact current rating, temperature range from -55°C to +74°C
Spécifications techniques
SPST-NO-DM
300A
Flange
-
24V
120ohm
32VDC
26 Series
Non Latching
Screw
Silver Tin Oxide
Lead
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit