29-511-12A
Power Relay, SPST-NO-DM, 32 VDC, 500 A, 29 Series, Bracket, Non Latching

| Quantité | Prix |
|---|---|
| 5+ | 833,630 $ |
| 12+ | 773,200 $ |
| 48+ | 757,740 $ |
| 168+ | 742,280 $ |
| 360+ | 726,810 $ |
Informations produit
Aperçu du produit
29-511-12A is a KISSLING 29 series, power relay. This single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP6K9K (steam pressure cleaning) protection standard. This relay is well suited for various applications in severe conditions. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and the housing are protected against corrosion. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, forklift applications.
- Sealed housing conforms to IP6K9K, robust design
- Minimized coil current, 6G shock and 4G vibration resistant
- Main contact current rated for continuous current and 100% duty cycle
- 500A current, NO make contacts, standard side mounting
- Coil suppression diode, 24/28V coil voltage
- 100Mohm maximum insulation resistance, dielectric withstanding voltage is 1050VAC/1min at 50Hz
- Mechanical life is 2.000.000 cycles, voltage range from 18 to 32VDC
- Nominal voltage is 28VDC, 18VDC maximum pick up voltage
- 36 ohm coil resistance, 22W coil power
- Operating temperature range from -40°C to +85°C
Spécifications techniques
SPST-NO-DM
500A
Bracket
-
28V
36ohm
32VDC
29 Series
Non Latching
Screw
Silver Tin Oxide
Lead
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit