2. Switches & Relays
                                                                                                3. Switches
                                                                                                4. Battery Disconnect Switches
                                                                                                Imprimer la page

                                                                                                35-411-151-R

                                                                                                Battery Disconnector Switch, Manual, Non-Removable, Red, Pointer, 1 Poles, 400 A, 32 VDC, Flange

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TE CONNECTIVITY - KISSLING 35-411-151-R
                                                                                                FabricantTE CONNECTIVITY - KISSLING
                                                                                                Réf. Fabricant35-411-151-R
                                                                                                Code Commande94AK6164
                                                                                                Gamme de produit35 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 24 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+235,410 $
                                                                                                50+214,730 $
                                                                                                200+196,610 $
                                                                                                500+181,090 $
                                                                                                1000+168,150 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 12
                                                                                                Multiple: 12
                                                                                                2 824,92 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantTE CONNECTIVITY - KISSLING
                                                                                                Réf. Fabricant35-411-151-R
                                                                                                Code Commande94AK6164
                                                                                                Gamme de produit35 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Disconnect Switch TypeManual
                                                                                                Operating Voltage32VDC
                                                                                                Contact Current Rating400A
                                                                                                Switch MountingFlange Mount
                                                                                                Operating Handle TypePointer
                                                                                                Termination Thread SizeM10
                                                                                                Switch KeyingNon-Removable
                                                                                                IP RatingIP67, IP6K9K
                                                                                                Operating Handle ColorRed
                                                                                                Product Range35 Series
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                35-411-151-R is a series 35 battery disconnector. This manually operated battery disconnector with up to 400A current meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. TE Connectivity’s (TE) battery disconnector can handle up to five times the continuous current level for up to 10seconds as overload current. (Overload current of 1000amps for 30seconds). All series 35 battery disconnectors are sealed with a technology that meets the IP67 and IP6K9K (steam cleaning) standards and the switches are designed to operate at temperatures between -40°C and +85°C. It is able to be operated under fall load, to ensure a safe disconnection from the battery in emergency conditions. Typical applications include truck, bus, ground support vehicles, construction and agricultural vehicles, railway, aircraft.

                                                                                                • Robust design, sealed housing conforms to IP6K9K
                                                                                                • 6G shock and 4G vibration resistant
                                                                                                • Main contact current rated for continuous current and 100% duty cycle
                                                                                                • 1 pole battery disconnector
                                                                                                • Longflange 100 / Ø 6.5 mounting
                                                                                                • M10 thread
                                                                                                • Red color key
                                                                                                • Not removable key type
                                                                                                • Pointer key
                                                                                                • Up to 32V voltage range, 400A duty rating continuous current

                                                                                                Spécifications techniques

                                                                                                Disconnect Switch Type

                                                                                                Manual

                                                                                                Contact Current Rating

                                                                                                400A

                                                                                                Operating Handle Type

                                                                                                Pointer

                                                                                                Switch Keying

                                                                                                Non-Removable

                                                                                                Operating Handle Color

                                                                                                Red

                                                                                                SVHC

                                                                                                Lead

                                                                                                Operating Voltage

                                                                                                32VDC

                                                                                                Switch Mounting

                                                                                                Flange Mount

                                                                                                Termination Thread Size

                                                                                                M10

                                                                                                IP Rating

                                                                                                IP67, IP6K9K

                                                                                                Product Range

                                                                                                35 Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead