• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Battery Disconnect Switches
                                                                                                  Imprimer la page

                                                                                                  35-513-251-R-A5-900

                                                                                                  Battery Disconnector Switch, Manual, Non-Removable, Red, Pointer, 1 Poles, 500 A, 32 VDC, Center

                                                                                                  KISSLING - TE CONNECTIVITY 35-513-251-R-A5-900
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantKISSLING - TE CONNECTIVITY
                                                                                                  Réf. Fabricant35-513-251-R-A5-900
                                                                                                  Code Commande94AK6193
                                                                                                  Gamme de produit35 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 24 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+464,510 $
                                                                                                  50+423,690 $
                                                                                                  200+387,930 $
                                                                                                  500+357,330 $
                                                                                                  1000+331,780 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  5 574,12 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantKISSLING - TE CONNECTIVITY
                                                                                                  Réf. Fabricant35-513-251-R-A5-900
                                                                                                  Code Commande94AK6193
                                                                                                  Gamme de produit35 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Disconnect Switch TypeManual
                                                                                                  Operating Voltage32VDC
                                                                                                  Contact Current Rating500A
                                                                                                  Switch MountingCenter Mount
                                                                                                  Operating Handle TypePointer
                                                                                                  Termination Thread SizeM12
                                                                                                  Switch KeyingNon-Removable
                                                                                                  IP RatingIP67, IP6K9K
                                                                                                  Operating Handle ColorRed
                                                                                                  Product Range35 Series
                                                                                                  SVHCDecamethylcyclopentasiloxane

                                                                                                  Aperçu du produit

                                                                                                  35-513-251-R-A5-900 is a series 35 battery disconnector. This manually operated battery disconnector with up to 500A current meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. TE Connectivity’s (TE) battery disconnector can handle up to five times the continuous current level for up to 10seconds as overload current. (Overload current of 1000amps for 30seconds). All series 35 battery disconnectors are sealed with a technology that meets the IP67 and IP6K9K (steam cleaning) standards and the switches are designed to operate at temperatures between -40°C and +85°C. It is able to be operated under fall load, to ensure a safe disconnection from the battery in emergency conditions. Typical applications include truck, bus, ground support vehicles, construction and agricultural vehicles, railway, aircraft.

                                                                                                  • Robust design, sealed housing conforms to IP6K9K
                                                                                                  • 6G shock and 4G vibration resistant, auxiliary contact 5A
                                                                                                  • Main contact current rated for continuous current and 100% duty cycle
                                                                                                  • 1 pole battery disconnector
                                                                                                  • Central mounting
                                                                                                  • M12 thread
                                                                                                  • Red color key
                                                                                                  • Not removable key type
                                                                                                  • Pointer key
                                                                                                  • Up to 32V voltage range, 500A duty rating continuous current

                                                                                                  Spécifications techniques

                                                                                                  Disconnect Switch Type

                                                                                                  Manual

                                                                                                  Contact Current Rating

                                                                                                  500A

                                                                                                  Operating Handle Type

                                                                                                  Pointer

                                                                                                  Switch Keying

                                                                                                  Non-Removable

                                                                                                  Operating Handle Color

                                                                                                  Red

                                                                                                  SVHC

                                                                                                  Decamethylcyclopentasiloxane

                                                                                                  Operating Voltage

                                                                                                  32VDC

                                                                                                  Switch Mounting

                                                                                                  Center Mount

                                                                                                  Termination Thread Size

                                                                                                  M12

                                                                                                  IP Rating

                                                                                                  IP67, IP6K9K

                                                                                                  Product Range

                                                                                                  35 Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :Decamethylcyclopentasiloxane