ES-2011-T311-020B
Emergency Stop Switch, Non Illuminated, Flush, SPST-NO, SPST-NC, Maintained
Quantité | Prix |
---|---|
1+ | 193,210 $ |
200+ | 176,240 $ |
600+ | 161,370 $ |
1500+ | 148,640 $ |
3000+ | 138,020 $ |
Informations produit
Aperçu du produit
ES-2011-T311-020B is a KISSLING ES series E-STOP switch. This ES series is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- Sealed housing conforms to IP6K9K
- CuZn material terminals
- Cu-alloy current carrying parts
- Ag-alloy contact material
- Mechanical life is 40,000 cycles
- Voltage range from 9 to 32VDC, short circuit protection
- Nominal voltage is 12VDC/24VDC, 10.1A maximum current
- Dielectric withstanding voltage is 1050VAC up to 1min
- 50mohm maximum contact resistance, insulation resistance is 100Mohm at 500VDC
- Operating temperature range from -40°C to +85°C
Spécifications techniques
SPST-NO, SPST-NC
Wire Leaded with Connector
-
Mushroom
ES Series
Maintained
8A
24V
IP67, IP6K9K
Decamethylcyclopentasiloxane
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit