Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 11 semaine(s)
Quantité | Prix |
---|---|
1+ | 58,080 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
58,08 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantKITRONIK
Réf. Fabricant5674
Code Commande30AK1222
Fiche technique
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC Micro:bit
Kit ContentsAir Quality & Environmental Board
Product Range-
Aperçu du produit
Air quality and environmental board for micro:bit provides a complete air monitoring and reporting solution for the BBC micro:bit. The wealth of on-board sensors and connection points allow to collect extensive air quality data that can be stored in on-board memory and displayed on the OLED screen or transferred to a computer for analysis.
- An all in one air quality monitoring and reporting solution for the BBC micro:bit
- Measure temperature, pressure, humidity, air quality index and eCO2
- Pins 0, 1 and 2 are broken out to solder pads for additional I/O
- Black and white 128 x 64 OLED display screen and 3 status ZIP LEDs for visually displaying data
- RTC and 1Mbit of on-board EEPROM memory enable timestamped data logging and long term data storage
- On-line MakeCode tutorials that introduce you to all of the boards key features
- Run long term monitoring experiments in the classroom throughout the school year
- There is an integrated edge connector for the micro:bit to slot into
- It can be coded with MakeCode/JavaScript/Python
Contenu
1 x Kitronik air quality board for BBC micro:bit, 1 x 3xAA battery holder, 1 x USB lead.
Spécifications techniques
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Air Quality & Environmental Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit
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
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit