2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Imprimer la page

                                                                                                  5678

                                                                                                  Clippable Detector Board, 2 V to 5.5 V Supply, 3 Channel, BBC micro:bit

                                                                                                  KITRONIK
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KITRONIK 5678
                                                                                                  KITRONIK 5678
                                                                                                  KITRONIK 5678
                                                                                                  KITRONIK 5678
                                                                                                  KITRONIK 5678
                                                                                                  FabricantKITRONIK
                                                                                                  Réf. Fabricant5678
                                                                                                  Code Commande30AK1224
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+7,270 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  7,27 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KITRONIK
                                                                                                  FabricantKITRONIK
                                                                                                  Réf. Fabricant5678
                                                                                                  Code Commande30AK1224
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeClippable Detector Board
                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithBBC micro:bit
                                                                                                  Kit ContentsClippable Detector Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  Clippable detector board V1.0 for the BBC micro:bit detects light, objects and can follow lines. The board is compatible directly with the BBC micro:bit and certain Kitronik boards, such as the Klip motor board. The board works by using phototransistors to detect the reflectiveness of different surfaces. The Clippable Detector board has 3 phototransistor sensors evenly spaced out from each other. The sensors provide an analogue voltage to the BBC micro:bit. Five connections are required for full operation. These connections match those on a BBC micro:bit and can be attached using either bolts or croc-clip leads.

                                                                                                  • Use the board to detect light, objects or to follow lines
                                                                                                  • The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
                                                                                                  • The board is fitted with 3 phototransistors that detect the reflectiveness of different surfaces
                                                                                                  • Created custom MakeCode blocks to make the job of coding as easy as possible
                                                                                                  • Can also code it with MicroPython

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Clippable Detector Board

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  BBC micro:bit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Clippable Detector Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)
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
                                                                                                  SVHC :No SVHC (25-Jun-2025)