| Quantité | Prix |
|---|---|
| 1+ | 60,110 $ |
Informations produit
Aperçu du produit
935CSEL is a 12inch electrician's combination square. This combination square provides precision machined 90 and 45-degree edges and is the right tool for conduit layout on an electrical box. Powerful rare-earth magnets firmly hold the ruler to the body and allow for no-hassle adjustments for any marking or layout needs. Use the integrated conduit layout template that is etched into the stainless steel ruler to quickly find knockout centers in seconds. A durable and lightweight aluminum body with precision machined 45 and 90-degree edges can set a miter saw or table saw to the perfect angle. Place EMT and rigid conduit or adapters in the body to quickly identify the conduit diameters and easily plan the electrical box layout. Suitable for magnetic combination square and conduit layout template.
- Rare-earth magnets, detachable body, precision machined 45° and 90° edges
- Stainless steel, aluminum, neodymium magnets material
- 1/8'', 1/16'' reading, SAE measurement standard, powder coating
- 5.16'' overall length, 12'' overall height, 0.75'' overall width
- Effortlessly find center knockouts for EMT using the integrated conduit layout template
- Deeply etched markings in the 12'', rustproof, stainless steel ruler prevent print from rubbing off
- Large, high visibility bubble vial window with reinforced housing is easy to read
- Integrated stainless steel scriber marks with pinpoint accuracy
Remarques
Always wear approved eye protection.
Spécifications techniques
Combination
-
12"
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit